Manufacturer Part #
AP7375Q-30W5-7
AP7375Q Series 3 V 350 mA Surface Mount LDO Voltage Regulator - SOT-25
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-25 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP7375Q-30W5-7 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 3V |
| Input Voltage-Max: | 45V |
| Output Voltage Fixed: | 3V |
| Dropout Voltage-Max: | 1.4V |
| Output Current-Max: | 350mA |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 8µA |
| No. of Outputs: | 1 |
| Output Noise: | 120µV |
| Load Regulation (%): | 0.02% |
| Current - Limit: | 500mA |
| Line Regulation (%): | 0.01% |
| Package Style: | SOT-25 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.13
6,000
$0.129
9,000
$0.128
12,000
$0.127
15,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-25
Mounting Method:
Surface Mount