AP7380-33W5-7 in Reel by Diodes Incorporated | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7380-33W5-7

AP7380 Series 150 mA 3.3V Positive Voltage Surface Mount ULDO Regulator - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Diodes Incorporated AP7380-33W5-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 3.5V
Input Voltage-Max: 24V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1500mV
Output Current-Max: 200mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Load Regulation (%): 0.5%
Current - Limit: 150mA
Line Regulation (%): 0.05%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.30
USD
Quantity
Unit Price
3,000
$0.0941
6,000
$0.0926
12,000
$0.091
15,000
$0.0906
45,000+
$0.0876
Product Variant Information section