text.skipToContent text.skipToNavigation

Manufacturer Part #

BA7820FP-E2

Standard Regulator Pos 20V 1A T/R

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA7820FP-E2 - Technical Attributes
Attributes Table
Input Voltage-Max: 6V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 0.31V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 39µA
No. of Outputs: 1
Load Regulation: 25mV
Current - Limit: 550mA
Line Regulation (%): 0.3%
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$680.00
USD
Quantity
Unit Price
2,000
$0.34
4,000
$0.335
6,000
$0.33
10,000+
$0.325
Product Variant Information section