text.skipToContent text.skipToNavigation

Manufacturer Part #

BD33FA1FP3-ZTL

BDXXFA1FP3 Series 100 mA 3.3 V Output Surface Mount LDO Regulator - SOT-89

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD33FA1FP3-ZTL - Technical Attributes
Attributes Table
Input Voltage-Max: 25V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 3V
Output Current-Max: 0.1A
Tolerance (%): ±1%
Operating Temp Range: -25°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 300µA
No. of Outputs: Single
Load Regulation (%): 0.5%
Line Regulation (%): 0.5%
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$127.00
USD
Quantity
Unit Price
1,000
$0.127
3,000
$0.124
5,000
$0.123
15,000
$0.121
25,000+
$0.119
Product Variant Information section