text.skipToContent text.skipToNavigation

Manufacturer Part #

BD33GA3WEFJ-E2

Fixed Output 3.3 V 300 mA Low Dropout Regulator Surface Mount - HTSOP-J8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD33GA3WEFJ-E2 - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 15V
Output Voltage Fixed: 3.3V
Output Current-Max: 300mA
Package Style:  HTSOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$662.50
USD
Quantity
Unit Price
2,500
$0.265
5,000
$0.26
10,000+
$0.255
Product Variant Information section