text.skipToContent text.skipToNavigation

Manufacturer Part #

BD33HC5MEFJ-ME2

BD33HC5 Series 3.3 V 1.5 A Fixed Surface Mount Voltage Regulator - HTSOP-J8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD33HC5MEFJ-ME2 - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 8V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.2V
Output Current-Max: 1.5A
Rated Power: 2110mW
Operating Temp Range: -40°C to +105°C
Regulator Topology: Fixed
No. of Outputs: Single
Load Regulation: 75mV
Line Regulation: 50mV
Package Style:  HTSOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,575.00
USD
Quantity
Unit Price
2,500
$0.63
5,000+
$0.615
Product Variant Information section