text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL9016IRUJCZ-T

PB-FREE DUAL LDO W/LOW NOISE, HIGH PSRR, LOW IQ 1.6 X 1.6 UT

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL9016IRUJCZ-T - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6.5V
Output Voltage Fixed: 2.8V/1.8V
Dropout Voltage-Max: 200mV
Output Current-Max: 150mA
Package Style:  TDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,575.00
USD
Quantity
Unit Price
3,000
$0.525
6,000+
$0.515
Product Variant Information section