L78L24ACUTR in Reel by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L78L24ACUTR

L78L Series 100 mA 24 V Positive Voltage Regulator Surface Mount - SOT-89

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L78L24ACUTR - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 24V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Tolerance (%): ±4%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6.5mA
No. of Outputs: Single
Output Noise: 200µV
Load Regulation: 200mV
Line Regulation: 350mV
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
The L78L24ACUTR is a three terminal positive voltage regulator with an output voltage of 24 V and an output current up to 100 mA, with internal current limiting and thermal shutdown features, available in surface mount SOT-89-3 package.

These devices are intended provide local on-card regulation, eliminating the distribution problems associated with single point regulation. When adequate heat sinking is provided these device can deliver over 0.5 A output current and these devices can be used with external components to obtain adjustable voltage and currents.

When used as Zener diode/resistor combination replacement, these devices offer an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.

Features:

  • Output current up to 100 mA
  • Output voltages of 3.3; 5; 6; 8; 9; 10; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required
  • Available in either ± 4% (AC) or ± 8% (C) selection
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,042.50
USD
Quantity
Unit Price
2,500
$0.142
5,000
$0.14
7,500
$0.139
12,500
$0.138
25,000+
$0.135
Product Variant Information section