L78M15ABDT-TR in Cut Tape by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L78M15ABDT-TR

L78M Series 500 mA 15 V Fixed Output Three Terminal Voltage Regulator - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
STMicroelectronics L78M15ABDT-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Dropout Voltage-Max: 2V
Output Current-Max: 0.5A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 90µV
Load Regulation: 300mV
Line Regulation: 100mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The L78M15ABDT-TR is a three terminal positive voltage regulator with an output voltage of 15 V and an output current up to 500 mA, with internal current limiting, safe area protection and thermal shutdown features, available in surface mount TO-252-3 package.

These devices are intended provide local on-card regulation, eliminating the distribution problems associated with single point regulation. When adequate heat sinking is provided these device can deliver over 0.5 A output current and these devices can be used with external components to obtain adjustable voltage and currents.

Features:

  • Output current to 0.5 A
  • Output voltages of 5; 6; 8; 9; 10; 12; 15; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • ± 2 % output voltage tolerance
  • Guaranteed in extended temperature range

View the available L78M series of voltage regulators

Read More...
Pricing Section
Global Stock:
990
USA:
990
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.55
USD
Quantity
Unit Price
1
$0.545
15
$0.46
75
$0.405
250
$0.365
1,250+
$0.315