L78S18CV in Tube by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L78S18CV

L78S18 Series 2 A 18 V Fixed Output Positive Voltage Regulator - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1634
Product Specification Section
STMicroelectronics L78S18CV - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 18V
Output Current-Max: 2A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The L78S18CV is a three terminal positive voltage regulator with an output voltage of 18 V and an output current up to 2 A, with internal current limiting, safe area protection and thermal shutdown features, available in flange mount TO-202-3 package.

These devices are intended provide local on-card regulation, eliminating the distribution problems associated with single point regulation. When adequate heat sinking is provided these devices can deliver over 2 A output current and these devices can be used with external components to obtain adjustable voltage and currents.

Features:

  • Output current to 2 A
  • Output voltages of 5; 6; 8; 9; 12; 15; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
Read More...
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.55
USD
Quantity
Unit Price
1
$0.545
50
$0.535
200
$0.52
500
$0.51
2,000+
$0.485
Product Variant Information section