LD1084V in Tube by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LD1084V

LD1084 Series 5 A Adjustable Output Positive Voltage LDO Regulator - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD1084V - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 1.225V/1.275V
Dropout Voltage-Max: 1.5V
Output Current-Max: 5A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The LD1084V is an low drop adjustable positive voltage regulator with an output voltage of 2.5 V and an output current up to 5 A. It is available in flange mount TO-220-3 package

Features:

  • Typical dropout 1.3V (at 5A)
  • Three terminal adjustable or fixed output voltage 2.5V, 5V, 12V
  • Guaranteed output current up to 5A
  • Output tolerance ±1% at 25°C and ±2% in full temperature range
  • Internal power and thermal limit
  • Wide operating temperature range -40°C to 125°C
  • Package available: TO-220
  • Pinout compatibility with standard adjustable VREG
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$860.00
USD
Quantity
Unit Price
1
$0.93
40
$0.905
150
$0.88
400
$0.86
1,500+
$0.815
Product Variant Information section