LD1085D2M33R in Reel by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LD1085D2M33R

LD1085 Series 3.3 V 3 A Adjustable & Fixed Positive Voltage Regulator - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
STMicroelectronics LD1085D2M33R - Technical Attributes
Attributes Table
Input Voltage-Min: 4.9V
Input Voltage-Max: 30V
Output Voltage Fixed: 3.3V
Output Current-Max: 3A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 10mA
No. of Outputs: Single
Load Regulation: 20mV
Line Regulation: 6mV
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The LD1085D2M33R is an low drop adjustable positive voltage regulator with an output voltage of 3.3 V and an output current up to 3 A. It is available in surface mount D2PAK/A package.

Features:

  • Typical dropout 1.3V (at 3A)
  • Three terminal adjustable or fixed output voltage 1.5V, 1.8V, 2.5V, 3.3V, 5V, 12V
  • Automotive Grade product: adjustable VOUT only in TO-220 Full Pack package
  • Guaranteed output current up to 3A
  • Output tolerance ±1% at 25 °C and ±2% in full temperature range
  • Internal power and thermal limit
  • Wide operating temperature range -40 to 125 °C
  • Package available: TO-220, TO-220FP, DPAK, D2PAK, D2PAK/A
  • Pinout compatibility with standard adjustable VREG
Read More...
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$810.00
USD
Quantity
Unit Price
1,000
$0.81
2,000
$0.80
3,000
$0.795
4,000
$0.79
5,000+
$0.775
Product Variant Information section