LD1086DTTR in Reel by STMicroelectronics | Régulateurs linéaires | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

LD1086DTTR

LD1086 Series Adj to 1.25 V 1.5 A Adj. Low Drop Positive Voltage Regulator -DPAK

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics LD1086DTTR - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 30V
Dropout Voltage-Max: 1.5V
Output Current-Max: 1.5A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: 1
Load Regulation (%): 0.1%
Current - Limit: 2.3A
Line Regulation (%): 0.015%
Style d'emballage :  TO-252-3 (DPAK)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The LD1086DTTR is a low drop voltage regulator capable of providing up to 1.5 A of output current. Dropout is guaranteed at a maximum of 1.2 V at the maximum output current, decreasing at lower loads. The LD1086xx is pin-to-pin compatible with older 3-terminal adjustable regulators, but has better performance in terms of drop and output tolerance.

The 2.85 V output version is suitable for SCSI-2 active terminations. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086xx quiescent current flows into the load, increasing efficiency. Only a 10 µF (minimum) capacitor is needed for stability. The device is available in a TO-220, D²PAK, D²PAK/A or DPAK package. On-chip trimming allows the regulator to reach a very tight output voltage tolerance; within ± 1% at 25 °C.

Features:

  • Typical dropout: 1.3 V at 1.5 A
  • Three-terminal adjustable or fixed output voltage: 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V, 12 V
  • Automotive grade (adjustable VOUT in TO-220 and DPAK packages only)
  • Output current guaranteed up to 1.5 A
  • Output tolerance: ± 1% at 25 °C and ± 2% in full temperature range
  • Internal power and thermal limit
  • Wide operating temperature range -40 °C to 125 °C
  • Package available: TO-220, D²PAK, D²PAK/A, DPAK
  • Pinout compatibility with standard adjustable voltage regulators

View the Complete family of LD1086 Linear Regulators

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
12 Semaines
Commande minimale :
2500
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 612,50 $
USD
Quantité
Prix unitaire
2 500
$0.645
5 000+
$0.635
Product Variant Information section