LD29080S33R in Cut Tape by STMicroelectronics | Régulateurs linéaires | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

LD29080S33R

LD29080 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOT-223

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 1604
Product Specification Section
STMicroelectronics LD29080S33R - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 13V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.7V
Output Current-Max: 800mA
Style d'emballage :  SOT-223 (TO-261-4, SC-73)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The LD29080S33R is a high current, high accuracy, low drop fixed and adjustable voltage regulator with an output voltage of 3.3 V and an output current up to 800 mA. It is available in surface mount SOT-223 package.

These regulators feature 400 mV dropout voltages and very low ground current. Designed for high current loads, these devices also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes.

Features:

  • Very low dropout voltage (typ. 0.4 at 800 mA)
  • Guaranteed output current up to 800 mA
  • Fixed and adjustable output voltage (±1% at 25 °C)
  • Internal current and thermal limit
  • Logic controlled electronic shutdown

Applications:

  • Power supply switching post regulation
  • Series power supply for monitors
  • Series power supply for VCRs and TVs
  • Computer systems and battery powered systems
Voir plus...
Pricing Section
Stock global :
1 000
États-Unis:
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1,19 $
USD
Quantité
Prix unitaire
1
$1.19
15
$1.12
75
$1.08
250
$1.05
1 250+
$0.99
Product Variant Information section