
Manufacturer Part #
LD39020ADTPU08R
LD39020 Series 5.5 V 200 mA Adj. Low Quiescent Current Linear Regulator IC-DFN-4
Product Specification Section
STMicroelectronics LD39020ADTPU08R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD39020ADTPU08R - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.5V |
Input Voltage-Max: | 5.5V |
Output Voltage Fixed: | 0.8V |
Dropout Voltage-Max: | 350mV |
Output Current-Max: | 200mA |
Tolerance (%): | ±0.5% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 20µA |
No. of Outputs: | Single |
Output Noise: | 45µV |
Load Regulation: | 10mV |
Current - Limit: | 350mA |
Package Style: | DFN-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.134
20
$0.127
150
$0.122
1,000
$0.117
5,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Package Style:
DFN-4
Mounting Method:
Surface Mount