text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39050PVR

500 mA low quiescent current and low noise voltage regulator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD39050PVR - Technical Attributes
Attributes Table
Input Voltage-Max: 5.5V
Output Voltage Range: 0.8V to 4.5V
Output Voltage Fixed: 0.8V
Dropout Voltage-Max: 0.2V
Output Current-Max: 500mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 50µA
No. of Outputs: 1
Output Noise: 30µV
Load Regulation (%): 0.002%
Line Regulation (%): 0.01%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,170.00
USD
Quantity
Unit Price
1
$0.47
15
$0.44
75
$0.425
300
$0.415
1,500+
$0.39
Product Variant Information section