LD49100PU10RY in Reel by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LD49100PU10RY

1 A, low quiescent current, low-noise voltage regulator with soft start

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD49100PU10RY - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1V
Dropout Voltage-Max: 0.4V
Output Current-Max: 1A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 20µA
No. of Outputs: Single
Output Noise: 85µV
Load Regulation (%): 0.001%
Current - Limit: 2.5A
Line Regulation (%): 0.01%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,695.00
USD
Quantity
Unit Price
3,000
$0.565
6,000+
$0.555
Product Variant Information section