Manufacturer Part #
LD49100PU18RY
LD49100 Series 1 A 1.8 V Fixed Output Ultra Low Dropout Linear Regulator - DFN-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LD49100PU18RY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD49100PU18RY - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.5V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 1.8V |
| Dropout Voltage-Max: | 0.4V |
| Output Current-Max: | 1A |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 0.05mA |
| No. of Outputs: | 1 |
| Load Regulation (%): | 0.001% |
| Current - Limit: | 300µA |
| Line Regulation (%): | 0.01% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.51
6,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount