LD49100PURY in Cut Tape by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LD49100PURY

LD49100 Series 1 A Adjustable Output Ultra Low Dropout Linear Regulator - DFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD49100PURY - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.8V to 4.5V
Output Current-Max: 1A
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 0.05mA
No. of Outputs: 1
Load Regulation (%): 0.001%
Line Regulation (%): 0.01%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,770.00
USD
Quantity
Unit Price
1
$0.705
15
$0.665
75
$0.64
300
$0.62
1,500+
$0.59
Product Variant Information section