LD56020J180R in Cut Tape by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LD56020J180R

LD56020 Series 200 mA 1.8 V Fixed Output SMT Linear Regulator - FLIP CHIP-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD56020J180R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.1V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Output Current-Max: 200mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 20µA
No. of Outputs: Single
Output Noise: 8.8µV
Load Regulation: 1.5mV
Current - Limit: 300mA
Package Style:  FLIP CHIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,340.00
USD
Quantity
Unit Price
1
$0.161
20
$0.151
150
$0.146
1,000
$0.14
5,000+
$0.134