text.skipToContent text.skipToNavigation

Manufacturer Part #

LD57100J100R

1 A ultra low-dropout LDO with bias

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD57100J100R - Technical Attributes
Attributes Table
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1V
Dropout Voltage-Max: 80mV
Output Current-Max: 1A
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 35µA
No. of Outputs: Single
Output Noise: 27µV
Load Regulation: 1mV
Current - Limit: 2A
Line Regulation (%): 0.01%
Package Style:  FLIP CHIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$985.00
USD
Quantity
Unit Price
5,000
$0.197
10,000
$0.195
15,000
$0.193
20,000+
$0.191
Product Variant Information section