LD59015C15R in Reel by STMicroelectronics | Régulateurs linéaires | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

LD59015C15R

SOT 323 5LDS

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics LD59015C15R - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.4V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 210mV
Output Current-Max: 150mA
Méthode de montage : Surface Mount
Fonctionnalités et applications
The LD59015C15R is a low noise high PSRR voltage regulator with an output voltage of 1.5 V and an output current of 150 mA. It is available in surface mount SOT-323-5L package.

This device is stable with ceramic capacitors and is suitable for low power battery-powered applications. It also includes short-circuit constant current limiting and thermal protection.

Features:

  • Input voltage from 2.3 to 5.5 V
  • Very low quiescent current
  • Very low noise
  • Output voltage tolerance: ±1.8% at 25 °C
  • 150 mA guaranteed output current
  • Wide range of output voltages available on request: 0.8 V to 3.3 V in 100 mV steps
  • Logic-controlled electronic shutdown
  • Compatible with ceramic capacitor (COUT= 1 µF)
  • Internal current and thermal limit
  • Package: SOT323-5L
  • Temperature range: -40 °C to 125 °C

Applications:

  • Mobile Phones
  • Personal Digital Assistants (PDAs)
  • Cordless Phones and Similar Battery-Powered Systems
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
780,00 $
USD
Quantité
Prix unitaire
3 000
$0.26
6 000
$0.255
15 000+
$0.25
Product Variant Information section