Manufacturer Part #
LDLN025PU28R
ADLN Series Positive Fixed 1 Output 250mA Linear Voltage Regulator IC -DFN-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Cut Tape Package Style:DFN-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1831 | ||||||||||
Product Specification Section
STMicroelectronics LDLN025PU28R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LDLN025PU28R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.5V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 2.8V |
| Dropout Voltage-Max: | 250mV |
| Output Current-Max: | 250mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 12µA |
| No. of Outputs: | Single |
| Output Noise: | 6.5µV |
| Load Regulation (%): | 0.002% |
| Current - Limit: | 500mA |
| Line Regulation (%): | 0.02% |
| Package Style: | DFN-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,498
USA:
1,498
Product Variant Information section
Available Packaging
Package Qty:
5000 per Cut Tape
Package Style:
DFN-4
Mounting Method:
Surface Mount