text.skipToContent text.skipToNavigation

Manufacturer Part #

LDLN030G33R

LDLN030 Series 5.5 V 300 mA Surface Mount Ultra Low-Noise LDO - TSOT-23-5L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
STMicroelectronics LDLN030G33R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.6V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 230mV
Output Current-Max: 300mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 16µA
No. of Outputs: Single
Output Noise: 7.5µV
Load Regulation (%): 0.002%
Current - Limit: 500mA
Line Regulation: 300µV
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$417.00
USD
Quantity
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
15,000+
$0.133
Product Variant Information section