
Manufacturer Part #
LDS3985PU15R
LDS3985 Series 300 mA 1.5 V Low Noise LDO BiCMOS Voltage Regulator - DFN-6
Product Specification Section
STMicroelectronics LDS3985PU15R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LDS3985PU15R - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 6V |
Output Voltage Fixed: | 1.5V |
Dropout Voltage-Max: | 250mV |
Output Current-Max: | 300mA |
Package Style: | DFN-6 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.325
6,000
$0.32
9,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount