
Manufacturer Part #
LE50CD-TR
LEXX Series 100 mA 5 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8
Product Specification Section
STMicroelectronics LE50CD-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LE50CD-TR - Technical Attributes
Attributes Table
Input Voltage-Min: | 2V |
Input Voltage-Max: | 18V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 0.5V |
Output Current-Max: | 100mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.425
5,000
$0.42
7,500+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount