text.skipToContent text.skipToNavigation

Manufacturer Part #

LF50CV

LFXX Series 500 mA 5 V Fixed VLDO Voltage Regulator with Inhibit - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LF50CV - Technical Attributes
Attributes Table
Input Voltage-Max: 16V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.7V
Output Current-Max: 500mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 100µA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation: 25mV
Line Regulation: 25mV
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The LF50CV is a 5 V output voltage, 500 mA output current and very low drop voltage regulator with inhibit, available in flange mount TO-220-3 package.

This device is suitable for low noise, low power applications and specially in battery powered systems. This device is qualified according to the specification AEC-Q100 of the Automotive market, in the temperature range - 40 °C to 125 °C, and the statistical tests PAT, SYL, SBL are performed

Features:

  • Very low dropout voltage (0.45 V)
  • Very low quiescent current
  • Output current up to 500 mA
  • Logic-controlled electronic shutdown
  • Output voltages of 1.5; 1.8; 2.5; 3.3; 4.7; 5; 6; 8; 8.5; 9; 12 V
  • Automotive Grade product: 1.8 V, 2.5 V, 3.3 V, 5.0 V, 8.0 V, 8.5 V VOUT in DPAK and PPAK packages
  • Internal current and thermal limit
  • Only 2.2 μF for stability
  • Available in ± 1 % (AB) or ± 2 % (C) selection at 25 °C
  • Supply voltage rejection: 80 db (typ.)
  • Temperature range: -40 to 125 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,140.00
USD
Quantity
Unit Price
1,000
$0.575
2,000
$0.57
3,000
$0.565
4,000
$0.56
5,000+
$0.55
Product Variant Information section