LF90CV in Tube by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LF90CV

LFXX Series 9 V 500 mA Very Low Drop Voltage Regulator - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1707
Product Specification Section
STMicroelectronics LF90CV - Technical Attributes
Attributes Table
Input Voltage-Max: 16V
Output Voltage Fixed: 9V
Dropout Voltage-Max: 0.7V
Output Current-Max: 500mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 0.7mA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation: 9mV
Current - Limit: 1A
Line Regulation: 9mV
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.13
USD
Quantity
Unit Price
1
$1.13
30
$1.10
100
$1.07
300
$1.05
1,000+
$0.99
Product Variant Information section