text.skipToContent text.skipToNavigation

Manufacturer Part #

LM217T

LM217 Series 1.5 A 1.2 to 37 V Adjustable Flange Mount Voltage Regulator- TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
STMicroelectronics LM217T - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Output Voltage Fixed: 1.2V/37V
Output Current-Max: 1.5A
Operating Temp Range: -25°C to +150°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation: 50mV
Load Regulation (%): 1%
Line Regulation (%): 0.05%
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
The LM217T is a monolithic integrated circuits in TO-220, TO-220FP, TO-3 and D²PAK packages intended for use as positive adjustable voltage regulators.

They are designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.

Features:

  • Output voltage range: 1.2 to 37 V
  • Output current in excess of 1.5 A
  • 0.1 % line and load regulation
  • Floating operation for high voltages
  • Complete series of protections: current limiting, thermal shutdown and SOA control<strong< />
Pricing Section
Global Stock:
3,280
USA:
3,280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.20
USD
Quantity
Unit Price
40
$0.48
125
$0.47
400
$0.46
1,250
$0.45
4,000+
$0.43
Product Variant Information section