
Manufacturer Part #
MC78LC50NTRG
MC78LC00 Series 80 mA 5 V Fixed Output SMT Micropower Regulator -TSOT-23-5
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-23-5 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1944 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Input Voltage-Max: | 12V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 38mV |
Output Current-Max: | 80mA |
Rated Power: | 140mW |
Operating Temp Range: | -55°C to +150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 3.9µA |
No. of Outputs: | Single |
Output Noise: | 89µV |
Load Regulation: | 90mV |
Line Regulation (%): | 0.2% |
Package Style: | TSOT-23-5 |
Mounting Method: | Surface Mount |
Features & Applications
The MC78LC50NTRG is a MicroPower Low Dropout Voltage Regulator, designed for hand-held communication equipment and portable battery powered applications which require low quiescent current.
It has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 0.1 µF. This device contains a voltage reference unit, an error amplifier, a PMOS power transistor, and resistors for setting output voltage.
Features:
- Low quiescent current of 1.1 µA typical
- Excellent line and load regulation
- Maximum operating voltage of 12 V
- Low output voltage option
- High accuracy output voltage of 2.5 %
- Industrial temperature range of -40° C to 85° C
Applications:
- Battery powered instruments
- Hand-held instruments
- Camcorders and cameras
Pricing Section
Stock:
15,000
Minimum Order:
3,000
Multiple Of:
3,000
Factory Lead Time:
5 Weeks
Quantity
Web Price
3,000
$0.245
6,000
$0.235
12,000
$0.22
15,000
$0.21
45,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-5
Mounting Method:
Surface Mount