text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7912BD2TR4G

MC7900 Series -12 V 1 A Surface Mount Negative Voltage Regulator - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
onsemi MC7912BD2TR4G - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 1.3V
Output Current-Max: 1A
Tolerance (%): ±4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 75µV
Load Regulation: 46mV
Line Regulation: 55mV
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,200
USA:
15,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$204.00
USD
Quantity
Unit Price
800
$0.255
2,400
$0.25
8,000
$0.245
12,000+
$0.24
Product Variant Information section