Manufacturer Part #
MC79L05F-TP
MC79L05 Series -5V 100mA 3-Terminal Low Current Negative Voltage Regulator SOT89
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components MC79L05F-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components MC79L05F-TP - Technical Attributes
Attributes Table
| Input Voltage-Max: | -30V |
| Output Voltage Fixed: | -5V |
| Dropout Voltage-Max: | 1.7V |
| Output Current-Max: | 100mA |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,000
$0.0921
3,000
$0.0897
5,000
$0.0886
20,000
$0.0857
30,000+
$0.0838
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount