text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1711T-12I/5X

MCP1711: 1.2 V 150 mA Highly Accurate CMOS Low Dropout Voltage Regulator-UQFN-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1711T-12I/5X - Technical Attributes
Attributes Table
Input Voltage-Min: 1.4V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 1.93V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 0.8µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation: 17mV
Current - Limit: 270mA
Line Regulation (%): 0.01%
Package Style:  UQFN-4L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,263.00
USD
Quantity
Unit Price
3,000
$0.421
6,000
$0.416
9,000+
$0.41
Product Variant Information section