text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1725-1202E/SN

500MA CMOS LDO, VOUT=1.2V, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1725-1202E/SN - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 350mV
Output Current-Max: 500mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
800
Multiple Of:
100
Total
$524.00
USD
Quantity
Web Price
100
$0.695
300
$0.67
500
$0.655
2,000
$0.625
3,000+
$0.605
Product Variant Information section