Manufacturer Part #
MCP1781-5002H/DC
MCP1781 Series 200 mA 5 V Fixed Output SMT Linear Regulator - SOT-223
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Bulk Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP1781-5002H/DC - Technical Attributes
Attributes Table
| Input Voltage-Min: | 4.3V |
| Input Voltage-Max: | 55V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 300mV |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 34µA |
| Load Regulation (%): | 0.1% |
| Line Regulation (%): | 0.005% |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
80
$0.89
240
$0.87
800
$0.85
1,600
$0.835
3,200+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
80 per Bulk
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount