text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1793T-3302H/OT

LDO Voltage Regulators High input voltage regulator 3.3 V 5Ld SOT-23 TR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1793T-3302H/OT - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 55V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.2V
Output Current-Max: 100mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 45µA
No. of Outputs: 1
Load Regulation (%): 0.4%
Line Regulation (%): 0.01%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,650.00
USD
Quantity
Unit Price
3,000
$0.55
6,000+
$0.54
Product Variant Information section