text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1810T-18I/J8A

MCP1810 Series 5.5 V 150 mA SMT Low Dropout Voltage Reference - VDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1810T-18I/J8A - Technical Attributes
Attributes Table
Input Voltage-Min: 1.8V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 50nA
Package Style:  VDFN-8 (3 x 3)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3300
Multiple Of:
3300
Total
$1,692.90
USD
Quantity
Unit Price
3,300+
$0.513
Product Variant Information section