MCP1826ST-3302E/DB in Reel by Microchip | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1826ST-3302E/DB

1A CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Microchip MCP1826ST-3302E/DB - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 2.6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 400mV
Output Current-Max: 1000mA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,020.00
USD
Quantity
Unit Price
4,000+
$0.755
Product Variant Information section