text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2211-AAYML-TR

MIC2211-AAYML-TR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip MIC2211-AAYML-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.25V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.25V
Dropout Voltage-Max: 0.25V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +125°C
Quiescent Current: 80µA
Output Noise: 30µV
Load Regulation (%): 1%
Current - Limit: 280mA
Line Regulation (%): 0.02%
Package Style:  MLF-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$5,200.00
USD
Quantity
Unit Price
5,000+
$1.04