text.skipToContent text.skipToNavigation

Référence fabricant

MIC2214-GMYML-TR

DUAL UCAP LDO

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC2214-GMYML-TR - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V/2.8V
Dropout Voltage-Max: 420mV
Output Current-Max: 300mA
Style d'emballage :  MLF-10
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC2214-GMYML TR is a dual µCap low dropout regulator with an open-drain driver and power-on reset circuit. The first regulator is capable of sourcing 150 mA, while the second regulator can source up to 300 mA and includes a power-on reset function.

The open-drain output is capable of sinking 150 mA for LED backlighting applications.  Ideal for battery operated applications, the MIC2214-GMYML TR offers 1% accuracy, extremely low dropout voltage (80 mV @ 100 mA), and extremely low ground current, only 48 µA total. Equipped with a TTL logic compatible enable pin, the MIC2214 can be put into a zero-off-mode current state, drawing no current when disabled. The MIC2214 is a µCap design, operating with very small ceramic output capacitors for stability, reducing required board space and component cost. The MIC2214-GMYML TR is available in fixed output voltages in the 10-pin 3 mm x 3 mm MLF™ leadless package and is also available with adjustable output voltages in the 4 mm x 4 mm 16-pin MLF™ package.

Key Features :

  • Input voltage range: 2.25 V to 5.5 V
  • Stable with ceramic output capacitor
  • 2 LDO outputs
    • Output 1 - 150 mA output current
    • Output 2 - 300 mA output current
  • 1 Open-drain driver
  • Power-on reset function with adjustable delay time
  • Low dropout voltage of 80 mV @ 100 mA
  • Ultra-low quiescent current of 48 µA
  • High output accuracy:
    • +1.0% initial accuracy
    • +2.0% over temperature
  • Thermal Shutdown Protection
  • Current Limit Protection
  • Tiny 3 mm x 3 mm MLF™-10 package 

Applications :

  • Cellular/PCS phones
  • Wireless modems
  • PDAs

To learn more about the MIC2214 product family, Click Here.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
5000
Multiples de :
5000
Total 
7 100,00 $
USD
Quantité
Prix unitaire
5 000+
$1.42
Product Variant Information section