MIC29371-3.3WU-TR in Reel by Microchip | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC29371-3.3WU-TR

MIC29371 Series 3.3 V 750 mA Fixed Surface Mount Voltage Regulator - TO-263-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC29371-3.3WU-TR - Technical Attributes
Attributes Table
Input Voltage-Min: -1.5V
Input Voltage-Max: 26V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 750mV
Output Current-Max: 750mA
Tolerance (%): ±2.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 25mA
No. of Outputs: 1
Output Noise: 400µV
Load Regulation (%): 0.3%
Current - Limit: 2A
Line Regulation (%): 0.4%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
8 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,867.50
USD
Quantity
Unit Price
750+
$2.49
Product Variant Information section