MIC37302WU-TR in Reel by Microchip | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC37302WU-TR

MIC37302 Series 3 A Adjustable Output Surface Mount Voltage Regulator - TO-263-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC37302WU-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 6V
Output Voltage Range: 1.24V to 5.5V
Dropout Voltage-Max: 550mV
Output Current-Max: 3A
Rated Power: 14.58W
Tolerance (%): ±1%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 50mA
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 6.5A
Line Regulation (%): 0.5%
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,770.00
USD
Quantity
Unit Price
750
$2.36
1,500+
$2.33
Product Variant Information section