text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5219-3.3YML-TR

500MA PEAK 1% LOW NOISE LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5219-3.3YML-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 12V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 500mV
Output Current-Max: 500mA
Package Style:  MLF-6
Mounting Method: Surface Mount
Features & Applications
The MIC5219-3.3YML TR is a 500 mA efficient linear voltage regulator with a fixed output voltage of 3.3 V. Available in surface mount MLF-6 package.

This device comes with high peak output current capability and very-low-dropout voltage and better than 1% output voltage accuracy. It is designed to provide a peak output current for start-up conditions where higher inrush current is demanded.

Features:

  • 500 mA output current capability
    • 2 mm×2 mm MLF package - 500 mA continuous
  • Low 500mV maximum dropout voltage at full load
  • Extremely tight load and line regulation
  • Tiny SOT-23-5 and MM8™ power MSOP-8 package
  • Ultra-low-noise output
  • Low temperature coefficient
  • Current and thermal limiting
  • Reversed-battery protection
  • CMOS/TTL-compatible enable/shutdown control
  • Near-zero shutdown current

Applications:

  • Laptop, notebook, and palmtop computers
  • Cellular telephones and battery-powered equipment
  • Consumer and personal electronics
  • PC Card VCC and VPP regulation and switching
  • SMPS post-regulator/DC-to-DC modules
  • High-efficiency linear power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$7,200.00
USD
Quantity
Unit Price
5,000+
$1.44
Product Variant Information section