MIC5239-2.5YS in Tube by Microchip | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5239-2.5YS

LDO Voltage Regulators High Vin, Low Iq Regulator, SOT-223-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5239-2.5YS - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 30V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 350mV
Output Current-Max: 0.5A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 23µA
No. of Outputs: Single
Output Noise: 160µV
Load Regulation: 15mV
Current - Limit: 0.85A
Line Regulation (%): 0.06%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
312
Multiple Of:
78
Total
$514.80
USD
Quantity
Unit Price
78
$1.68
156
$1.66
312
$1.65
1,170+
$1.62
Product Variant Information section