Manufacturer Part #
MIC5501-3.0YM5-TR
GENERAL PURPOSE SINGLE 300MA LDO
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MIC5501-3.0YM5-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Specification Change
03/29/2024 Details and Download
Microchip has released a new Datasheet for the MIC5501/2/3/4 - 300mA Single Output LDO in Small Packages of devices. Notification Status: FinalDescription of Change:? Replaced the TDFN package type with UDFN throughout the document.? Updated the package drawings within Section 7.0 ?Packaging Information?.Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 27 Mar 2024
Part Status:
Active
Active
Microchip MIC5501-3.0YM5-TR - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 3V |
| Dropout Voltage-Max: | 160mV |
| Output Current-Max: | 300mA |
| Operating Temp Range: | -65°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 38µA |
| No. of Outputs: | Single |
| Output Noise: | 175µV |
| Load Regulation: | 40mV |
| Current - Limit: | 900mA |
| Line Regulation (%): | 0.3% |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
15,000
$0.102
30,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount