text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC69153YML-TR

1.5A, LOW VIN, SINGLE SUPPLY LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC69153YML-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.65V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 0.5V/5.5V
Dropout Voltage-Max: 500mV
Output Current-Max: 1.5A
Package Style:  MLF-10
Mounting Method: Surface Mount
Features & Applications

The MIC69153 is the 1.5 A output current member of the MIC69xxx family of high current, low voltage regulators, which support currents of 1 A, 1.5 A, 3 A, and 5 A. The MIC69151/153 operates from a single low voltage supply, yet offers high precision and ultra-low dropout of 500 mV under worst case conditions.

The MIC69151/153 operates from an input voltage of 1.65 V to 5.5 V. It is designed to drive digital circuits requiring low voltage at high currents (i.e. PLDs, DSP, microcontroller, etc.). These regulators are available in adjustable and fixed output voltages including 1.8 V. The adjustable version can support output voltages down to 0.5 V. The µCap design of the MIC69151/153 is optimized for stability with low value low-ESR ceramic output capacitors. 

The MIC69151/153 is offered in a tiny 10-pin 3 mm x 3 mm MLF ® package and has an operating temperature range of –40°C to +125°C.

Features:

  • Single input voltage range: V IN: 1.65 V to 5.5 V
  • Maximum dropout (V IN – V OUT) of 500 mV over temperature
  • Adjustable output voltage down to 0.5 V
  • Stable with 10µF ceramic output capacitor
  • Excellent line and load regulation specifications
  • Logic controlled shutdown
  • Thermal shutdown and current limit protection
  • 10-Pin 3 mm x 3 mm MLF ® package
  • Available –40°C to +125°C junction temperature

Applications:

  • Point-of-load applications
  • Industrial power
  • Sensitive RF applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$9,450.00
USD
Quantity
Unit Price
5,000+
$1.89
Product Variant Information section