text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2005DD-LF-Z

MP2005 Series 800 mA 0.5 to 4 V ADJ Output High-PSRR LDO Regulator - QFN-8EP

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2005DD-LF-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 1V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 0.5V/4V
Dropout Voltage-Max: 90mV
Output Current-Max: 800mA
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,200.00
USD
Quantity
Unit Price
5,000+
$1.24
Product Variant Information section