text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2015AGQ-33-Z

24V, 150mA, Low Quiescent Current Linear Regulator

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2015AGQ-33-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 24V
Output Voltage Range: 1.215V to 15V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.7V
Output Current-Max: 150mA
Rated Power: 2.08W
Operating Temp Range: -40°C to +125°C
Quiescent Current: 15µA
Load Regulation (%): 0.015%
Line Regulation: 0.05V
Line Regulation (%): 0.015%
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,250.00
USD
Quantity
Unit Price
5,000+
$0.45
Product Variant Information section