text.skipToContent text.skipToNavigation

Manufacturer Part #

MP6615GQKT-Z

regulator

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP6615GQKT-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 4.75V
Input Voltage-Max: 40V
Output Voltage Range: 5V
Output Current-Max: 8A
Rated Power: 5.84W
Operating Temp Range: -40°C to +125°C
Quiescent Current: 2.6mA
No. of Outputs: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,950.00
USD
Quantity
Unit Price
5,000+
$2.79
Product Variant Information section