text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ6533GUE-AEC1-Z

switching reg

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPQ6533GUE-AEC1-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 6V
Input Voltage-Max: 40V
Output Voltage Range: 11V to 13V
Output Current-Max: 1A
Operating Temp Range: -40°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 6mA
No. of Outputs: 3
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$12,100.00
USD
Quantity
Unit Price
5,000+
$2.42
Product Variant Information section